162J20

Hammond Manufacturing
546-162J20
162J20

Mfr.:

Description:
Power Transformers - Board Mount Transformer, low volt PCB mount, low profile, 115/230V, 36VA, 20V C.T. @ 1.8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,23 € 24,23 €
23,75 € 237,50 €
23,74 € 1.187,00 €
23,67 € 2.367,00 €
23,56 € 5.890,00 €
23,52 € 11.760,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Board Mount
RoHS:  
Transformers
115 VAC, 230 VAC
20 VAC CT
36 VA
1.8 A
Through Hole
Dual Primary Winding
Dual Secondary Winding
2.63 in
2.19 in
1.56 in
162
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Voltage
Unit Weight: 485,343 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND