162G36

Hammond Manufacturing
546-162G36
162G36

Mfr.:

Description:
Power Transformers - Board Mount Transformer, low volt PCB mount, low profile, 115/230V, 12VA, 36V C.T. @ .35A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
40
Expected 6/9/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,29 € 18,29 €
16,77 € 167,70 €
16,49 € 412,25 €
13,15 € 657,50 €
12,78 € 1.278,00 €
12,22 € 3.055,00 €
11,96 € 5.980,00 €
11,90 € 11.900,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Board Mount
RoHS:  
Transformers
115 VAC, 230 VAC
36 VAC CT
12 VA
350 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
1.88 in
1.56 in
1.5 in
162
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Voltage
Unit Weight: 317,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND