162D120

Hammond Manufacturing
546-162D120
162D120

Mfr.:

Description:
Power Transformers - Board Mount Transformer, low volt PCB mount, low profile, 115/230V, 1.1VA, 120V C.T. @ .01A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
45 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,21 € 10,21 €
8,89 € 88,90 €
7,97 € 199,25 €
7,84 € 392,00 €
7,61 € 761,00 €
7,21 € 1.802,50 €
7,10 € 3.550,00 €
6,96 € 6.960,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Board Mount
RoHS:  
Transformers
115 VAC, 230 VAC
120 VAC CT
1.1 VA
10 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
1.38 in
1.13 in
1.31 in
162
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Voltage
Unit Weight: 63,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND