160D40

Hammond Manufacturing
546-160D40
160D40

Mfr.:

Description:
Power Transformers Transformer, low volt PCB mount, 115/230V primary, 1VA, 40V C.T. @ 20ma sec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
72 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,14 € 9,14 €
8,25 € 82,50 €
7,66 € 191,50 €
7,45 € 745,00 €
7,14 € 1.785,00 €
6,92 € 3.460,00 €
6,70 € 6.700,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers
RoHS:  
Transformers
115 VAC, 230 VAC
40 VAC CT
1 VA
20 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
1.38 in
1 in
0.83 in
160
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Voltage
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.