1608

Hammond Manufacturing
546-1608
1608

Mfr.:

Description:
Audio Transformers / Signal Transformers Output transformer, push-pull, 10W, primary 8,000 ct, 100 ma., secondary 4-8-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,44 € 124,44 €
111,78 € 1.117,80 €
107,08 € 2.677,00 €
103,65 € 5.182,50 €
103,30 € 10.330,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
Push-Pull
Wire Lead
30 Hz to 30 kHz
8 kOhms
16 Ohms
Single
Tube Output Push Pull
2.5 in
2.75 in
3.06 in
1608-1650
Brand: Hammond Manufacturing
Power Rating: 10 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504319000
CAHTS:
8538100000
USHTS:
8504312000
ECCN:
EAR99