1599KTLGYBAT

Hammond Manufacturing
546-1599KTLGYBAT
1599KTLGYBAT

Mfr.:

Description:
Operator Console Enclosures Long Sloping, FR ABS 8.66x5.5x1.6" Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
43 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,36 € 24,36 €
19,54 € 97,70 €
18,50 € 185,00 €
17,38 € 434,50 €
16,49 € 824,50 €
15,34 € 1.534,00 €
15,15 € 3.030,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
Gray
Acrylonitrile Butadiene Styrene (ABS)
5.5 in
8.66 in
1.6 in
1599T
Brand: Hammond Manufacturing
Cover Colour: Gray
Features: Flexibility and Aassembly Efficiency
Housing Colour: Gray
Product: Enclosure
Product Type: Electrical Enclosure
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 294,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

FEATURED PRODUCTS
HAMMOND