1599BBKBATCP

Hammond Manufacturing
546-1599BBKBATCP
1599BBKBATCP

Mfr.:

Description:
Enclosures for Single Board Computing FR ABS+Batt/BeltClip .97x2.56x5.12" Blac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,65 € 13,65 €
12,52 € 62,60 €
12,12 € 121,20 €
11,16 € 279,00 €
10,52 € 526,00 €
9,84 € 984,00 €
9,66 € 1.932,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures for Single Board Computing
RoHS:  
Battery Enclosures
Battery Door Enclosure
Acrylonitrile Butadiene Styrene (ABS)
5.12 in
2.56 in
IP54
1599
Brand: Hammond Manufacturing
Depth: 0.97 in
Features: Flame retardant, with battery compartment
Housing Colour: Black
Product Type: Battery Enclosures
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.