1596B112

Hammond Manufacturing
546-1596B112
1596B112

Mfr.:

Description:
Enclosures, Boxes & Cases Potting Box, Pack 1 0.98x.98x.98" Pack1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
576 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
2,15 € 10,75 €
2,00 € 20,00 €
1,85 € 46,25 €
1,73 € 86,50 €
1,60 € 160,00 €
1,48 € 370,00 €
1,39 € 695,00 €
1,29 € 1.290,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Boxes
Potting
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
0.98 in
0.98 in
0.98 in
UL 94 HB
1596
Brand: Hammond Manufacturing
Depth: 0.98 in
Features: One piece molded construction
Height - in: 0.98
Height - mm: 24.892
Housing Colour: Black
Length - in: 0.98
Length - mm: 24.892
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 0.98
Width - mm: 24.892
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.