1593VBK

Hammond Manufacturing
546-1593VBK
1593VBK

Mfr.:

Description:
Enclosures, Boxes & Cases 105X60X35MM ABS ENCL BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,52 € 9,52 €
8,10 € 40,50 €
7,85 € 78,50 €
7,17 € 179,25 €
6,72 € 336,00 €
6,15 € 615,00 €
5,66 € 1.415,00 €
5,38 € 2.690,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held Instrument
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
2.36 in
4.13 in
1.38 in
IP54
UL 94 HB
1593
Brand: Hammond Manufacturing
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 54,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Canada
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

1593 Plastic Enclosures for Development Boards

Hammond 1593 Series Plastic Enclosures for Development Boards provide the quality protection expected from Hammond at a cost-effective price. The enclosures are molded in a choice of black, gray, or translucent blue general-purpose ABS plastic with a satin texture. They are injection-molded and precision-machined to house seven of the most popular boards from Arduino, Beaglebone, and NXP.

1593 ABS Plastic Hand Held/Instrument Enclosures

Hammond Manufacturing 1593 ABS Plastic Hand Held/Instrument Enclosures are electronic instrument enclosures ideally suited for mounting printed circuit boards. These enclosures feature lap joint construction that provides protection against splashing water and dust accumulation. The 1593 enclosures are ergonomically designed to meet IP54 ratings and molded in a choice of grey, black, or transparent blue general-purpose ABS plastic. This Hammond Manufacturing ABS plastic comes with a satin texture. These enclosures are available in contoured panels, integrated battery compartment style, and with no panel options.