1593PALGY

Hammond Manufacturing
546-1593PALGY
1593PALGY

Mfr.:

Description:
Enclosures, Boxes & Cases 1593P W/ALUM PANEL GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,97 € 9,97 €
8,52 € 42,60 €
8,02 € 80,20 €
7,33 € 183,25 €
6,85 € 342,50 €
6,40 € 640,00 €
5,96 € 1.192,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held Instrument
Acrylonitrile Butadiene Styrene (ABS)
Gray
Gray
3.6 in
2.6 in
1.1 in
IP54
UL 94 HB
1593AL
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 86,182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

1593AL ABS Plastic Handheld Instrument Enclosures

Hammond Manufacturing 1593AL ABS Plastic Handheld Instrument Enclosures are ideally suited for mounting PCBs and ergonomically designed for a comfortable fit into the user's hands. These enclosures feature lap-joint construction to provide IP54 protection against dust and water. The recessed top is suitable for a membrane display or pad. Hammond Manufacturing 1593AL ABS Plastic Handheld Instrument Enclosures offer an optional battery door featuring a long-life, three-snap door.