1593LALGY

Hammond Manufacturing
546-1593LALGY
1593LALGY

Mfr.:

Description:
Enclosures, Boxes & Cases 1593L W/ALUM PANEL GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,79 € 10,79 €
9,21 € 46,05 €
8,62 € 86,20 €
7,69 € 192,25 €
7,35 € 367,50 €
6,89 € 689,00 €
6,40 € 1.280,00 €
6,27 € 3.135,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held Instrument
Acrylonitrile Butadiene Styrene (ABS)
Gray
Gray
3.6 in
2.6 in
1.1 in
IP54
UL 94 HB
1593AL
Brand: Hammond Manufacturing
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
9801001098
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

1593AL ABS Plastic Handheld Instrument Enclosures

Hammond Manufacturing 1593AL ABS Plastic Handheld Instrument Enclosures are ideally suited for mounting PCBs and ergonomically designed for a comfortable fit into the user's hands. These enclosures feature lap-joint construction to provide IP54 protection against dust and water. The recessed top is suitable for a membrane display or pad. Hammond Manufacturing 1593AL ABS Plastic Handheld Instrument Enclosures offer an optional battery door featuring a long-life, three-snap door.