1593HAMDOGTBU

Hammond Manufacturing
546-1593HAMDOGTBU
1593HAMDOGTBU

Mfr.:

Description:
Enclosures for Single Board Computing For Beaglebone 3.75x3.1"ClearBlue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.082 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,62 € 9,62 €
8,38 € 41,90 €
7,65 € 191,25 €
7,44 € 372,00 €
7,22 € 722,00 €
6,96 € 1.740,00 €
6,90 € 3.450,00 €
6,88 € 6.880,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures for Single Board Computing
RoHS:  
Enclosures
Acrylonitrile Butadiene Styrene (ABS)
Blue (Translucent Blue)
3.75 in
3.04 in
1.18 in
UL 94 HB
1593HAM-BEAG
Brand: Hammond Manufacturing
Depth: 1.18 in
For Use With: BeagleBone White
Housing Colour: Blue (Translucent Blue)
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1593 Plastic Enclosures for Development Boards

Hammond 1593 Series Plastic Enclosures for Development Boards provide the quality protection expected from Hammond at a cost-effective price. The enclosures are molded in a choice of black, gray, or translucent blue general-purpose ABS plastic with a satin texture. They are injection-molded and precision-machined to house seven of the most popular boards from Arduino, Beaglebone, and NXP.