1591EC

Hammond Manufacturing
546-1591EC
1591EC

Mfr.:

Description:
Enclosures, Boxes & Cases Clear Plastic Lid Use with 1591E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
89 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,35 € 8,35 €
7,97 € 39,85 €
7,94 € 79,40 €
7,33 € 183,25 €
7,29 € 364,50 €
7,19 € 719,00 €
6,97 € 1.742,50 €
6,95 € 3.475,00 €
6,91 € 6.910,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Accessories
Cover
Polycarbonate (PC)
Clear
Clear
191 mm
110 mm
55.9 mm
IP54
UL 94 V-0
1591
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Features: Lap joint construction provides protection against access of dust and splashing water
Housing Colour: Clear
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 63,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99