1591DTBU

Hammond Manufacturing
546-1591DTBU
1591DTBU

Mfr.:

Description:
Enclosures, Boxes & Cases Polycarbonate 5.9x3.2x1.8" IceBlue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
297 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,04 € 17,04 €
14,58 € 72,90 €
13,64 € 136,40 €
12,49 € 312,25 €
11,78 € 589,00 €
11,12 € 1.112,00 €
10,55 € 2.110,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Clear Electronics Enclosure
Polycarbonate (PC)
Blue (Translucent Blue)
Blue (Translucent Blue)
5.9 in
3.2 in
1.8 in
IP54
UL 94 V-0
1591T
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Features: Lap joint construction provides protection against access of dust and splashing water
Housing Colour: Blue (Translucent Blue)
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 131,542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99