1590ZGRP264BK

Hammond Manufacturing
546-1590ZGRP264BK
1590ZGRP264BK

Mfr.:

Description:
Miniature Cases – Industrial 250 X 600 X 161MM FBERGLAS BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
238,55 € 238,55 €
218,04 € 1.090,20 €
214,42 € 2.144,20 €
214,37 € 5.359,25 €
213,25 € 10.662,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Miniature Cases – Industrial
RoHS:  
Reinforced Enclosure
Polyester, Glass Reinforced
Black
23.62 in
9.84 in
6.34 in
IP66
1, 4, 4X, 12, 13
UL508A
UL 94 V-0
1590ZGRPBK
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Cover Colour: Black
Housing Colour: Black
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 6,373 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99