1590ZGRP083

Hammond Manufacturing
546-1590ZGRP083
1590ZGRP083

Mfr.:

Description:
Miniature Cases – Industrial Fiberglass, Grey 6.3 x 2.94 x 2.17"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,96 € 42,96 €
41,47 € 207,35 €
39,17 € 391,70 €
36,85 € 921,25 €
35,03 € 1.751,50 €
34,80 € 3.480,00 €
34,58 € 6.916,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Miniature Cases – Industrial
RoHS:  
Reinforced Enclosure
Polyester, Glass Reinforced
Gray
6.3 in
2.94 in
2.17 in
IP66
1, 4, 4X, 12, 13
UL508A
UL 94 V-0
1590ZGRP
Brand: Hammond Manufacturing
Cover Colour: Gray
Housing Colour: Gray
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 385,553 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.