1590ZGRP082BK

Hammond Manufacturing
546-1590ZGRP082BK
1590ZGRP082BK

Mfr.:

Description:
Miniature Cases – Industrial 110 X 75 X 55MM FIBERGLASS BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,28 € 44,28 €
36,77 € 183,85 €
36,32 € 363,20 €
34,58 € 864,50 €
32,65 € 1.632,50 €
32,37 € 3.237,00 €
31,44 € 6.288,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Miniature Cases – Industrial
RoHS:  
Reinforced Enclosure
Polyester, Glass Reinforced
Black
4.32 in
2.94 in
2.17 in
IP66
1, 4, 4X, 12, 13
UL508A
UL 94 V-0
1590ZGRPBK
Brand: Hammond Manufacturing
Cover Colour: Black
Housing Colour: Black
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 331,122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.