1590STPCYL

Hammond Manufacturing
546-1590STPCYL
1590STPCYL

Mfr.:

Description:
Miniature Cases – Industrial Alum Yellow Octagon 5.23 x 5.23 x 1.38"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,25 € 21,25 €
17,18 € 85,90 €
16,25 € 162,50 €
15,29 € 382,25 €
14,47 € 723,50 €
13,66 € 1.366,00 €
13,28 € 2.656,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Miniature Cases – Industrial
RoHS:  
Octagon
Diecast Aluminum
Yellow
5.23 in
5.23 in
1.38 in
IP54
1590-STOMP
Brand: Hammond Manufacturing
Cover Colour: Yellow
Housing Colour: Yellow
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 281,227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995160
JPHTS:
761699000
KRHTS:
8538100000
BRHTS:
76169900
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

1590 Series Stomp Box Diecast Aluminum Enclosure

Hammond Manufacturing has expanded the 1590 Series of Painted Stomp Box Diecast Aluminum Enclosures. In addition to the painted rectangular boxes, octagonal and trapezoidal boxes are now available in seven colors, as well as black and unpainted versions. The Painted "Stomp Box" Diecast Aluminum Enclosures, the popular 1590 Series from Hammond Manufacturing, feature rugged, diecast aluminum alloy, smooth paint, a smooth gloss polyester powder paint coating for a lasting finish, lap joint construction that protects against dust and splashing water, as well as provides improved EMI/RFI shielding and a low side-wall draft angle of 2º or less for easy P.C. board mounting. Hammond's tough Painted "Stomp Box" Diecast Aluminum Enclosure, available in several RAL paint colors, machines easily.

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.