1584T7A1

Hammond Manufacturing
546-1584T7A1
1584T7A1

Mfr.:

Description:
Power Outlet Strips Power Outlet Strip 7-Outlet, 6' Cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
9 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,46 € 70,46 €
64,29 € 321,45 €
62,03 € 620,30 €
59,99 € 1.499,75 €
57,94 € 2.897,00 €
55,65 € 5.565,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Outlet Strips
7 Outlet
6 ft
110 VAC to 126 VAC
15 A
Not Protected
1584
Brand: Hammond Manufacturing
Connector - AC Input: NEMA 5-15P
Connector - AC Output: NEMA 5-15R
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND