155H

Hammond Manufacturing
546-155H
155H

Mfr.:

Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 5H, DC current 50 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,07 € 25,07 €
21,12 € 211,20 €
19,55 € 488,75 €
18,06 € 903,00 €
17,03 € 1.703,00 €
16,90 € 4.225,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Inductors - Leaded
RoHS:  
DC Filter Choke
Wire Leads
Unshielded
5 H
15 %
50 mA
270 Ohms
Standard
Chassis Mount
60.452 mm
35.052 mm
35.052 mm
153-159 Series
Application: DC Filtering
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 254,016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99