1557DAGY

Hammond Manufacturing
546-1557DAGY
1557DAGY

Mfr.:

Description:
Miniature Cases – Industrial ABS NEMA 120x120x70 WALL MNT ENCL GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,84 € 15,84 €
14,52 € 72,60 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Miniature Cases – Industrial
RoHS:  
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Gray (Light Gray)
120 mm
120 mm
70 mm
IP66
UL 94 HB
1557
Brand: Hammond Manufacturing
Cover Colour: Gray (Light Gray)
Housing Colour: Gray (Light Gray)
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 254,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1557 Series Audio Enclosures

Hammond Manufacturing 1557 Series Type 4/4X and 6/6P Audio Enclosures feature rounded corners and edges to provide a more modern look while still offering superior watertight ratings. These enclosures can be used in a tabletop configuration or two different wall-mount configurations. The 1557 audio enclosures are ideally suited for mounting printed circuit boards or DIN rail-mounted components. Hammond Manufacturing 1557 Type 4/4X and 6/6P Audio Enclosures are available in black or gray UL-listed polycarbonate or ABS plastic. The polycarbonate versions are UV-stabilized for indoor or outdoor use and carry a UL 94-5VA flammability rating. The ABS versions are molded from a general-purpose material with a UL 94-HB flammability rating for indoor use. A gasket lid with a two-piece, tongue-and-groove construction protects against oil, dust, and water. The lineup includes a kit that allows select Hammond enclosures to be mounted securely to a pole.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.