1556BPL

Hammond Manufacturing
546-1556BPL
1556BPL

Mfr.:

Description:
Enclosures, Boxes & Cases Aluminum Panel fro 1556B/BA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
29 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,23 € 4,23 €
3,60 € 18,00 €
3,37 € 33,70 €
3,08 € 77,00 €
3,00 € 150,00 €
2,99 € 299,00 €
2,89 € 722,50 €
2,83 € 1.415,00 €
2,78 € 2.780,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
Accessories
Panel, Inner
Aluminum
Silver
71 mm
71 mm
2 mm
1556
Brand: Hammond Manufacturing
Features: For 1556B/BA series
Housing Colour: Silver
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1556 Series Modern General-Purpose Enclosures

Hammond Manufacturing 1556 Series Modern General-Purpose Enclosures are ideally suited for mounting printed circuit boards, small electronics, and IoT equipment. These indoor enclosures feature rounded faces and corners for a more modern look, while the lap joint construction guards against dust and splashing water. The enclosures are molded from flame-retardant UL 94 V-0 material and come in black, gray, or white acrylonitrile butadiene styrene (ABS) plastic with a light satin texture. This series can be used in a tabletop configuration using rubber feet or mounted on the wall. Hammond Manufacturing 1556 Series Modern General-Purpose Enclosures are designed to meet IP54 standards, and the lid is secured with high-strength self-tapping Plastite® screws for robustness.

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.