1555CF22GY

Hammond Manufacturing
546-1555CF22GY
1555CF22GY

Mfr.:

Description:
Miniature Cases – Industrial Watertight/ABS 4.7x2.6x1.7" Flanged

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 616

Stock:
616
Can Dispatch Immediately
On Order:
482
Expected 6/4/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,99 € 17,99 €
14,83 € 74,15 €
14,21 € 142,10 €
12,75 € 318,75 €
12,09 € 604,50 €
11,28 € 1.128,00 €
11,01 € 2.202,00 €
10,99 € 5.495,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Miniature Cases – Industrial
RoHS:  
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Gray (Light Gray)
4.7 in
2.6 in
1.65 in
IP66
4, 4X, 12, 13
UL 94 HB
1555F
Brand: Hammond Manufacturing
Cover Colour: Gray (Light Gray)
Housing Colour: Gray (Light Gray)
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 140,614 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

1555F ABS Plastic & Polycarb Watertight Enclosures

The Hammond Manufacturing 1555F Series ABS Plastic & Polycarb Watertight Enclosures are designed for harsh industrial environments or outdoor applications such as security, outdoor wireless, controls, etc. Ideally suited for mounting PCBs, panels, or DIN rail mounted components, the 1555F series is designed for wall mounting. The silicone rubber gasketed lid features a two-piece "tongue & groove" construction to provide protection against access of oil, dust, and water. The Hammond Manufacturing 1555F Series ABS Plastic & Polycarb Watertight Enclosures offer a satin texture finish with a smooth, recessed surface on the lid for a membrane keypad or label.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.