1554WCL

Hammond Manufacturing
546-1554WCL
1554WCL

Mfr.:

Description:
Electrical Enclosure Accessories CLEAR LID ONLY 1554W/WA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
82 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,83 € 13,83 €
12,74 € 63,70 €
12,36 € 123,60 €
11,68 € 292,00 €
11,21 € 560,50 €
11,06 € 1.106,00 €
10,77 € 2.154,00 €
10,68 € 5.340,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Covers
Lid
7.09 in
7.09 in
0.59 in
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Polycarbonate (PC)
Product Type: Electrical Enclosures
Series: 1554-1555LID
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.