1554VAPL

Hammond Manufacturing
546-1554VAPL
1554VAPL

Mfr.:

Description:
Electrical Enclosure Accessories Inner Panel - 1554 VA & VB - Galvinized Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,04 € 12,04 €
10,29 € 51,45 €
9,57 € 95,70 €
8,70 € 217,50 €
8,18 € 409,00 €
7,84 € 784,00 €
7,12 € 1.424,00 €
6,91 € 3.455,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Panels
Inner Panel
9.1 in
5.7 in
Unfinished
Brand: Hammond Manufacturing
Material: Steel
Packaging: Bulk
Product Type: Electrical Enclosures
Series: 1554
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 399,161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7326909890
CNHTS:
7612909000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.