1554RGASKET

Hammond Manufacturing
546-1554RGASKET
1554RGASKET

Mfr.:

Description:
Electrical Enclosure Accessories 1554R GASKET - 2 pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
27 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,73 € 6,73 €
5,54 € 27,70 €
4,80 € 48,00 €
4,61 € 115,25 €
4,22 € 211,00 €
3,94 € 394,00 €
3,80 € 950,00 €
3,66 € 1.830,00 €
3,57 € 3.570,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Sealing Accessories
Gasket
Black
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP66
Material: Silicone Elastomer
Product Type: Electrical Enclosures
Series: 1554
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926904590
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99