1554L2GYSL

Hammond Manufacturing
546-1554L2GYSL
1554L2GYSL

Mfr.:

Description:
Miniature Cases – Industrial General Enclosure - Grey/Smoke Lid - 4.1 x 4.1 x 2.3in - Polycarbonate - N4X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
131 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,22 € 20,22 €
20,13 € 100,65 €
19,79 € 197,90 €
19,57 € 489,25 €
19,35 € 967,50 €
18,94 € 1.894,00 €
18,75 € 3.750,00 €
18,67 € 9.335,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Miniature Cases – Industrial
RoHS:  
PCB Enclosure
Polycarbonate (PC)
Gray (Light Gray)
4.13 in
4.13 in
2.36 in
IP68
4, 4X
UL508A
UL 94 V-0
1554
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Cover Colour: Smoke (Translucent)
Housing Colour: Gray (Light Gray)
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
USHTS:
3923109000
ECCN:
EAR99

Type 4X, 6P Polycarbonate ABS Enclosures

Hammond Manufacturing Type 4X, 6P Polycarbonate and General-Purpose ABS Enclosures are designed for mounting printed circuit boards or DIN rail-mounted components. The 1554 series features light gray enclosures with a gasket lid, which has a two-piece "tongue and groove" construction to protect against oil, dust, and water. The ABS versions are molded from general-purpose material, which carries a flammability rating of UL 94-HB (for indoor use). The polycarbonate enclosures are UV-stabilized for outdoor use. The gray polycarbonate lid carries a UL 94-5VA rating, while clear and smoked lids carry a UL94V-0 rating. The polycarbonate versions are cUL and UL 508A listed (File # E65324) and designed to meet NEMA Type 4, 4X, 6, 6P, 12, and 13 ratings, which meet and exceed IP ratings up to and including IP68. The ABS plastic versions are designed to meet IP66.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

IP68-Rated Plastic Enclosures

Hammond Manufacturing IP68-Rated Plastic Enclosures are tough, watertight enclosures specifically designed for outdoor and industrial environments. These enclosures are molded in UV-stabilized polycarbonate plastic and available in a wide range of sizes. The design options of enclosures include integrated flanges, accessory mounting feet, clear or smoky grey lids, rounded edges, and more. These enclosures have been independently tested to meet the IP68 rating and are UL listed under the UL508A standard.