1553TGYBAT

Hammond Manufacturing
546-1553TGYBAT
1553TGYBAT

Mfr.:

Description:
Enclosures for Single Board Computing FR ABS/4AA Batt.Door 8.27x3.94x1.26" Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,58 € 30,58 €
26,97 € 134,85 €
24,71 € 247,10 €
22,59 € 564,75 €
21,12 € 1.056,00 €
21,10 € 2.110,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures for Single Board Computing
RoHS:  
Battery Enclosures
Battery Door Enclosure
Acrylonitrile Butadiene Styrene (ABS)
8.27 in
3.94 in
IP54
1553T
Brand: Hammond Manufacturing
Depth: 1.26 in
Features: Flame retardant, with battery compartment
Housing Colour: Gray
Packaging: Bulk
Product Type: Battery Enclosures
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3923100000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.