1553BGYBAT

Hammond Manufacturing
546-1553BGYBAT
1553BGYBAT

Mfr.:

Description:
Enclosures for Single Board Computing Handheld+Battery/ABS 4.62x3.11x0.95" Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 251

Stock:
251
Can Dispatch Immediately
On Order:
48
Expected 2/12/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,10 € 15,10 €
12,53 € 62,65 €
12,06 € 120,60 €
11,04 € 276,00 €
10,31 € 515,50 €
9,69 € 969,00 €
9,55 € 1.910,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures for Single Board Computing
RoHS:  
Battery Enclosures
Battery Door Enclosure
Acrylonitrile Butadiene Styrene (ABS)
4.62 in
3.11 in
IP54
1553
Brand: Hammond Manufacturing
Depth: 0.95 in
Housing Colour: Gray
Product Type: Battery Enclosures
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 77,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
3923100090
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.