1551QGY

Hammond Manufacturing
546-1551QGY
1551QGY

Mfr.:

Description:
Enclosures, Boxes & Cases Mini/Handheld/ABS 1.58x1.58x0.59" Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,78 € 2,78 €
2,37 € 11,85 €
2,22 € 22,20 €
2,02 € 50,50 €
1,89 € 94,50 €
1,77 € 177,00 €
1,63 € 407,50 €
1,53 € 765,00 €
1,43 € 1.430,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Miniature Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Gray
Gray
1.58 in
1.58 in
0.59 in
IP54
UL 94 HB
1551
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

1551 ABS Plastic Miniature Handheld Enclosures

Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are ideally suited for small PCBs or for use as potting boxes. Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are molded in black, gray, or translucent blue general-purpose ABS plastic. These handheld enclosures feature two PC board standoffs molded into the interior and lap joint construction that protects against dust and splashing water. The enclosures from Hammond Manufacturing are designed to provide IP54 ingress protection. The series includes a version with flanged lids and sizes available with a key ring kit.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.