1551BCLR

Hammond Manufacturing
546-1551BCLR
1551BCLR

Mfr.:

Description:
Enclosures, Boxes & Cases SUBMINIATURE PLASTIC 1.97x0.98x0.61 CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,76 € 3,76 €
3,18 € 15,90 €
2,97 € 29,70 €
2,70 € 67,50 €
2,52 € 126,00 €
2,34 € 234,00 €
2,13 € 532,50 €
2,02 € 1.010,00 €
1,91 € 1.910,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Clear (Translucent)
Clear (Translucent)
1.97 in
0.98 in
0.61 in
IP54
UL 94 HB
1551MINI
Brand: Hammond Manufacturing
Housing Colour: Clear (Translucent)
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
7326909001
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1551 ABS Plastic Miniature Handheld Enclosures

Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are ideally suited for small PCBs or for use as potting boxes. Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are molded in black, gray, or translucent blue general-purpose ABS plastic. These handheld enclosures feature two PC board standoffs molded into the interior and lap joint construction that protects against dust and splashing water. The enclosures from Hammond Manufacturing are designed to provide IP54 ingress protection. The series includes a version with flanged lids and sizes available with a key ring kit.

1551MINI Subminiature Plastic Enclosures

Hammond Manufacturing 1551Mini Subminiature Plastic Enclosures are ideally suited for mounting of printed circuit boards horizontally. The enclosures are molded in a UL94-HB rated ABS satin-textured plastic and designed to meet IP54. The user has a choice of three lengths in five color options (black, gray, translucent clear, translucent smoke, and translucent red). The cover is recessed for easy label installation. Hammond Manufacturing 1551Mini Subminiature Plastic Enclosures come complete with a lid and two self-tapping screws (plated for gray and clear, black for all other colors). Two or four PCB standoffs are also molded into the interior depending on enclosure size.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.