1551ATS100

Hammond Manufacturing
546-1551ATS100
1551ATS100

Mfr.:

Description:
Enclosures, Boxes & Cases #2 x 3/16" Screw Pack 100, Phillips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107
Can Dispatch Immediately
On Order:
89
Expected 3/19/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,08 € 12,08 €
10,59 € 52,95 €
10,05 € 100,50 €
9,37 € 234,25 €
8,86 € 443,00 €
8,47 € 847,00 €
8,02 € 1.604,00 €
7,71 € 3.855,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Hardware
Screw
Steel
Gray
1551
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
7318159090
CAHTS:
7318140000
USHTS:
7318141060
JPHTS:
731814000
KRHTS:
7318140000
MXHTS:
7318140100
BRHTS:
73181400
ECCN:
EAR99

1551 ABS Plastic Miniature Handheld Enclosures

Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are ideally suited for small PCBs or for use as potting boxes. Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are molded in black, gray, or translucent blue general-purpose ABS plastic. These handheld enclosures feature two PC board standoffs molded into the interior and lap joint construction that protects against dust and splashing water. The enclosures from Hammond Manufacturing are designed to provide IP54 ingress protection. The series includes a version with flanged lids and sizes available with a key ring kit.