1550Z111FBK

Hammond Manufacturing
546-1550Z111FBK
1550Z111FBK

Mfr.:

Description:
Enclosures, Boxes & Cases 1550Z BK WITH FLANGED BASE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,85 € 29,85 €
25,88 € 129,40 €
25,33 € 253,30 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Diecast Aluminum
Black
Black
115 mm
65 mm
55 mm
IP66, IP67, IP68
4, 4X, 12, 13
1550ZF Series
Brand: Hammond Manufacturing
Features: With flanges
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538100090
USHTS:
7616995160
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1550ZF Watertight Diecast Aluminum Enclosures

Hammond Manufacturing 1550ZF Watertight Diecast Aluminum Enclosures feature a strong spot-welded bottom flange that enables easy mounting. These enclosures offer two-piece tongue and groove construction for protection against dust and water, and the rugged diecast aluminum alloy engineering ensures these enclosures are tough and easy to machine. The gasket is made of pre-formed, one-piece silicone rubber with a temperature rating of -40°C to +150°C. Hammond Manufacturing 1550ZF Enclosures are cUL and UL listed under file #E71073 and are independently tested to meet IP66, IP67, and IP68 protection ratings.