1550WC

Hammond Manufacturing
546-1550WC
1550WC

Mfr.:

Description:
Enclosures, Boxes & Cases Light Duty Aluminum 4.53x2.1x3.6"Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,46 € 15,46 €
13,07 € 65,35 €
12,43 € 124,30 €
11,07 € 276,75 €
10,40 € 520,00 €
9,77 € 977,00 €
9,08 € 1.816,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Diecast Aluminum
Natural
Natural
4.53 in
3.54 in
2.01 in
IP66
1550
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Water-Tight
Housing Colour: Natural
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 222,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
7616999001
CAHTS:
8538100000
USHTS:
7616995160
JPHTS:
761699000
KRHTS:
8538100000
BRHTS:
76169900
ECCN:
EAR99

Watertight Diecast Aluminum Enclosures

Hammond Manufacturing's 1550W Series Diecast Aluminum Enclosures are light duty and easy to machine, but tough, electronic instrument enclosures. Lap joint construction with a self-adhesive and an EVA foam gasket for the lid provide protection against access of dust and water. The unpainted versions have no sharp edges and the black versions are painted only on the exterior. The Hammond Enclosures 1550W Diecast Aluminum Enclosures meet IP66.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.