1550L

Hammond Manufacturing
546-1550L
1550L

Mfr.:

Description:
Enclosures, Boxes & Cases Diecast Aluminum Box 6.51x2.9x5.1"Natura

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,74 € 24,74 €
20,92 € 104,60 €
19,48 € 194,80 €
17,73 € 443,25 €
16,51 € 825,50 €
15,60 € 1.560,00 €
15,43 € 3.086,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Diecast Aluminum
Natural
Natural
6.51 in
5.02 in
2.85 in
IP54
1550
Brand: Hammond Manufacturing
Housing Colour: Natural
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616991099
CNHTS:
7612909000
USHTS:
7616995160
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.