1550DBK

Hammond Manufacturing
546-1550DBK
1550DBK

Mfr.:

Description:
Enclosures, Boxes & Cases Diecast Aluminum Box 4.51x2.1x2.6" Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,82 € 15,82 €
13,53 € 67,65 €
12,65 € 126,50 €
11,56 € 289,00 €
10,80 € 540,00 €
10,16 € 1.016,00 €
10,01 € 2.002,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Diecast Aluminum
Black
Black
4.51 in
2.52 in
2.01 in
IP54
1550
Brand: Hammond Manufacturing
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 167,829 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995160
JPHTS:
761699000
KRHTS:
8538100000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Diecast Aluminum Enclosures, Series 1550

Hammond Manufacturing's 1550 Series Diecast Aluminum Enclosures are tough, but yet easy to machine, electronic instrument enclosures. Lap joint construction provides protection against access of dust and splashing, as well as provides for improved EMI/RFI shielding. The unpainted versions have no sharp edges and the black versions are painted only on the exterior. The Hammond Enclosures 1550 Diecast Aluminum Enclosures meet IP54.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.