154M

Hammond Manufacturing
546-154M
154M

Mfr.:

Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 2H, DC current 100 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,81 € 21,81 €
18,04 € 180,40 €
16,42 € 410,50 €
15,50 € 775,00 €
14,67 € 1.467,00 €
13,90 € 3.475,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Inductors - Leaded
RoHS:  
DC Filter Choke
Wire Leads
Unshielded
2 H
15 %
100 mA
175 Ohms
Standard
Chassis Mount
52.324 mm
31.75 mm
30.226 mm
153-159 Series
Bulk
Application: DC Filtering
Brand: Hammond Manufacturing
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.