1540M16

Hammond Manufacturing
546-1540M16
1540M16

Mfr.:

Description:
RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 125uH, DC current 5.25A, 1540 series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,62 € 16,62 €
13,55 € 135,50 €
12,51 € 312,75 €
11,87 € 593,50 €
11,27 € 1.127,00 €
10,59 € 2.647,50 €
10,36 € 5.180,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
Unshielded
125 uH
15 %
7.75 A
32 mOhms
- 20 C
+ 85 C
Standard
PCB Mount
46.025 mm
19.05 mm
1540
Application: RF
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99