1540M15

Hammond Manufacturing
546-1540M15
1540M15

Mfr.:

Description:
RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 1600uH, DC current 0.8A, 1540 series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,52 € 13,52 €
11,12 € 111,20 €
10,66 € 266,50 €
10,38 € 519,00 €
10,15 € 1.015,00 €
9,84 € 2.460,00 €
9,75 € 4.875,00 €
9,70 € 9.700,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
1.6 mH
15 %
1.5 A
1.27 Ohms
Standard
PCB Mount
31.75 mm
15.875 mm
9.525 mm
1540
Application: RF
Brand: Hammond Manufacturing
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99