1540M12

Hammond Manufacturing
546-1540M12
1540M12

Mfr.:

Description:
RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 150uH, DC current 2.5A, 1540 series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
12 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,02 € 14,02 €
11,29 € 112,90 €
10,41 € 260,25 €
9,91 € 495,50 €
9,43 € 943,00 €
8,81 € 2.202,50 €
8,66 € 4.330,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
Unshielded
150 uH
15 %
4.75 A
46 mOhms
Standard
PCB Mount
15.875 mm
31.75 mm
31.75 mm
1540
Application: RF
Brand: Hammond Manufacturing
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.