1540M10

Hammond Manufacturing
546-1540M10
1540M10

Mfr.:

Description:
RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 1000uH, DC current 0.9A, 1540 series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,31 € 12,31 €
10,12 € 101,20 €
9,37 € 234,25 €
8,83 € 441,50 €
8,35 € 835,00 €
7,87 € 1.967,50 €
7,81 € 3.905,00 €
7,68 € 7.680,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
Unshielded
1 mH
15 %
1.5 A
980 mOhms
- 20 C
+ 85 C
Standard
PCB Mount
28.575 mm
7.925 mm
1540
Application: RF
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99