1538M24

Hammond Manufacturing
546-1538M24
1538M24

Mfr.:

Description:
RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 50uH, DC current 15A, 1538 series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,74 € 15,74 €
13,10 € 131,00 €
12,02 € 300,50 €
11,37 € 568,50 €
10,76 € 1.076,00 €
10,26 € 2.565,00 €
10,06 € 10.060,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
Unshielded
50 uH
10 %
15 A
13 mOhms
- 60 C
+ 85 C
3.5 MHz
Standard
PCB Mount
41.15 mm
25.4 mm
Ferrite
1538
Application: RF
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99