1538M21

Hammond Manufacturing
546-1538M21
1538M21

Mfr.:

Description:
RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 5uH, DC current 23A, 1538 series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,53 € 11,53 €
9,04 € 90,40 €
8,52 € 213,00 €
8,21 € 410,50 €
7,80 € 780,00 €
7,36 € 1.840,00 €
7,25 € 3.625,00 €
7,09 € 7.090,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
Unshielded
5 uH
10 %
23 A
4 mOhms
- 60 C
+ 85 C
30.8 MHz
Standard
PCB Mount
35.05 mm
18.29 mm
Ferrite
1538
Application: RF
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99