1538M06

Hammond Manufacturing
546-1538M06
1538M06

Mfr.:

Description:
RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 150uH, DC current 4.6A, 1538 series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
143 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,58 € 7,58 €
6,41 € 64,10 €
5,86 € 146,50 €
5,63 € 281,50 €
5,43 € 543,00 €
5,26 € 1.315,00 €
5,13 € 2.565,00 €
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
4.6 A
69 mOhms
Standard
1538
Application: RF
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99