1532E

Hammond Manufacturing
546-1532E
1532E

Mfr.:

Description:
RF inductors - Leaded R.F. & Hash Chokes, 55uH, 500 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,81 € 18,10 €
1,69 € 42,25 €
1,54 € 154,00 €
1,42 € 355,00 €
1,33 € 665,00 €
1,25 € 1.250,00 €
1,15 € 2.875,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Axial
Unshielded
55 uH
5 %
500 mA
1 Ohms
- 40 C
+ 105 C
72
17 MHz
Standard
PCB Mount
22.352 mm
7.366 mm
Iron
1531-1535
Application: RF
Brand: Hammond Manufacturing
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.