1495XN

Hammond Manufacturing
546-1495XN
1495XN

Mfr.:

Description:
Electrical Enclosure Accessories Base - 24" x 24" - Steel/Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
15 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
438,18 € 438,18 €
431,23 € 2.156,15 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Mounting Bases and Pedestals
Pedestal and Base
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Electrical Enclosures
Series: 1495
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 12,247 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99