148T

Hammond Manufacturing
546-148T
148T

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Output, 500 ct:3.2 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,50 € 27,50 €
24,14 € 241,40 €
23,58 € 589,50 €
23,09 € 1.154,50 €
22,35 € 2.235,00 €
21,99 € 5.497,50 €
21,86 € 10.930,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Radial
200 Hz to 15 kHz
500 Ohms
3.2 Ohms
Signal Level
0.82 in
0.68 in
0.69 in
148
Brand: Hammond Manufacturing
Power Rating: 300 mW
Primary Resistance: 41 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 340 mOhms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99