1487DM2

Hammond Manufacturing
546-1487DM2
1487DM2

Mfr.:

Description:
Wire Ducting & Raceways N12 Wireway, 2" Nipple - Fits 6 x 6 - Steel/Gray

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
11 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,29 € 166,29 €
147,77 € 1.477,70 €
138,53 € 3.463,25 €
129,28 € 6.464,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Wireway
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Wire Ducting & Raceways
Series: 1487M
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND