1486C24

Hammond Manufacturing
546-1486C24
1486C24

Mfr.:

Description:
Wire Ducting & Raceways N12 Wiring Trough - 4 x 4 x 24 - Steel/Gray

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
53 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
217,98 € 217,98 €
199,66 € 1.996,60 €
192,18 € 4.804,50 €
183,65 € 9.182,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Wiring Trough
Steel
2 ft
4 in
4 in
Brand: Hammond Manufacturing
Product Type: Wire Ducting & Raceways
Series: 1486
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 4,536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND