1485F120

Hammond Manufacturing
546-1485F120
1485F120

Mfr.:

Description:
Wire Ducting & Raceways N12 Wireway, Straight Section - 12 x 6 x 120 - Steel/Gray
This product will be sent to you directly from the manufacturer.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wireway, Lay-in
Steel
10 ft
12 in
6 in
Brand: Hammond Manufacturing
Product Type: Wire Ducting & Raceways
Series: 1485 S
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 44,452 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND